D24V0S1U2TQ-7 | |
---|---|
DigiKey Part Number | 31-D24V0S1U2TQ-7TR-ND - Tape & Reel (TR) 31-D24V0S1U2TQ-7CT-ND - Cut Tape (CT) 31-D24V0S1U2TQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D24V0S1U2TQ-7 |
Description | TVS DIODE 24VWM 36VC SOD523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 36V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | D24V0S1U2TQ-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 27V | |
Voltage - Clamping (Max) @ Ipp | 36V | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | 360W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 35pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.86400 | ¥18.64 |
100 | ¥0.94160 | ¥94.16 |
500 | ¥0.76824 | ¥384.12 |
1,000 | ¥0.56990 | ¥569.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.47949 | ¥1,438.47 |
6,000 | ¥0.45842 | ¥2,750.52 |
9,000 | ¥0.39647 | ¥3,568.23 |
30,000 | ¥0.38904 | ¥11,671.20 |
75,000 | ¥0.32213 | ¥24,159.75 |
150,000 | ¥0.31718 | ¥47,577.00 |