CD143A-SR12

DigiKey Part Number
CD143A-SR12TR-ND - Tape & Reel (TR)
CD143A-SR12CT-ND - Cut Tape (CT)
CD143A-SR12DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD143A-SR12
Description
TVS DIODE 12VWM 30VC SOT143
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30V Clamp 16A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143
Datasheet
 Datasheet
EDA/CAD Models
CD143A-SR12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
30V
Current - Peak Pulse (10/1000µs)
16A (8/20µs)
Power - Peak Pulse
500W
Power Line Protection
Yes
Applications
Ethernet
Capacitance @ Frequency
10pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.64000¥7.64
10¥6.27200¥62.72
100¥4.87580¥487.58
500¥4.13266¥2,066.33
1,000¥3.36651¥3,366.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.16918¥9,507.54
6,000¥3.01825¥18,109.50
9,000¥2.87895¥25,910.55
Manufacturers Standard Package