TVS Diodes

Results: 2
Manufacturer
Semtech CorporationTexas Instruments
Series
-RailClamp®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Voltage - Reverse Standoff (Typ)
3.6V (Max)6.5V (Max)
Voltage - Breakdown (Min)
5.5V7V
Voltage - Clamping (Max) @ Ipp
8.8V25V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)5A (8/20µs)
Power - Peak Pulse
17W125W
Power Line Protection
NoYes
Capacitance @ Frequency
0.2pF @ 1MHz0.25pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)-40°C ~ 125°C (TA)
Qualification
AEC-Q100AEC-Q101
Package / Case
6-UFDFN10-UFDFN
Supplier Device Package
10-USON (2.5x1)SLP1210N6 (1.2x1.0)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TI DQA
TPD4E02B04QDQARQ1
TVS DIODE 3.6VWM 8.8VC 10USON
Texas Instruments
25,094
In Stock
1 : ¥5.66000
Cut Tape (CT)
3,000 : ¥2.15050
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
3.6V (Max)
5.5V
8.8V
2A (8/20µs)
17W
No
-
0.25pF @ 1MHz
-40°C ~ 125°C (TA)
Automotive
AEC-Q101
Surface Mount
10-UFDFN
10-USON (2.5x1)
6-PIN-SLP1210N6
RCLAMP0582N.TCT
TVS DIODE 6.5VWM 25VC SLP1210N6
Semtech Corporation
79,848
In Stock
1 : ¥7.14000
Cut Tape (CT)
3,000 : ¥2.94280
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
3
-
6.5V (Max)
7V
25V
5A (8/20µs)
125W
Yes
-
0.2pF @ 1MHz
-55°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
6-UFDFN
SLP1210N6 (1.2x1.0)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.