TVS Diodes

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
7.5V40V
Voltage - Breakdown (Min)
8.33V44.4V
Voltage - Clamping (Max) @ Ipp
12.9V64.5V
Current - Peak Pulse (10/1000µs)
6.2A31A
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SMA6J6.0CA
SMAJ40CA
TVS DIODE 40VWM 64.5VC DO214AC
Littelfuse Inc.
247,248
In Stock
1 : ¥3.28000
Cut Tape (CT)
5,000 : ¥0.71804
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
40V
44.4V
64.5V
6.2A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SMA6J6.0CA
SMAJ7.5CA
TVS DIODE 7.5VWM 12.9VC DO214AC
Littelfuse Inc.
19,649
In Stock
1 : ¥3.28000
Cut Tape (CT)
5,000 : ¥0.71804
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
7.5V
8.33V
12.9V
31A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.