TVS Diodes

Results: 4
Manufacturer
Littelfuse Inc.Nexperia USA Inc.Vishay General Semiconductor - Diodes Division
Series
-SMFTransZorb®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Unidirectional Channels
124
Voltage - Reverse Standoff (Typ)
3.3V (Max)5V5V (Max)36V
Voltage - Breakdown (Min)
5.2V6.4V6.46V40V
Voltage - Clamping (Max) @ Ipp
9.2V13V20V58.1V
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)18A (8/20µs)21.7A25.8A
Power - Peak Pulse
30W200W330W1500W (1.5kW)
Capacitance @ Frequency
16pF @ 1MHz207pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TA)-55°C ~ 150°C (TJ)
Package / Case
5-TSSOP, SC-70-5, SOT-353DO-214AB, SMCSOD-123TO-236-3, SC-59, SOT-23-3
Supplier Device Package
5-TSSOPDO-214AB (SMCJ)SOD-123TO-236AB
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-236AB
PESD3V3S2UT,215
TVS DIODE 3.3VWM 20VC TO236AB
Nexperia USA Inc.
12,694
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.66234
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
3.3V (Max)
5.2V
20V
18A (8/20µs)
330W
No
General Purpose
207pF @ 1MHz
-65°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TVS SOD123FL 5V 200W UNIDIR
SMF5.0A
TVS SOD123FL 5V 200W UNIDIR
Littelfuse Inc.
122,461
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.78694
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V
6.4V
9.2V
21.7A
200W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123
SOD-123
SOT 353
PESD5V0L4UG,115
TVS DIODE 5VWM 13VC 5TSSOP
Nexperia USA Inc.
13,190
In Stock
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥0.68656
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
5V (Max)
6.46V
13V
2.5A (8/20µs)
30W
No
General Purpose
16pF @ 1MHz
-65°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
5-TSSOP, SC-70-5, SOT-353
5-TSSOP
8,181
In Stock
1 : ¥4.84000
Cut Tape (CT)
850 : ¥2.23702
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
36V
40V
58.1V
25.8A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.