TVS Diodes

Results: 2
Manufacturer
Littelfuse Inc.onsemi
Series
-SP4021, SPA®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Voltage - Reverse Standoff (Typ)
3.3V (Max)5V (Max)
Voltage - Breakdown (Min)
4.8V6.3V
Voltage - Clamping (Max) @ Ipp
7.8V19.6V (Typ)
Current - Peak Pulse (10/1000µs)
1A (8/20µs)25A (8/20µs)
Power - Peak Pulse
600W-
Applications
-Ethernet
Capacitance @ Frequency
0.5pF @ 1MHz2.5pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)-40°C ~ 125°C (TJ)
Package / Case
SC-76, SOD-323SOD-923
Supplier Device Package
SOD-323SOD-923
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD-923_514AB
SZESD9R3.3ST5G
TVS DIODE 3.3VWM 7.8VC SOD923
onsemi
20,157
In Stock
1 : ¥4.76000
Cut Tape (CT)
8,000 : ¥1.53229
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
3.3V (Max)
4.8V
7.8V
1A (8/20µs)
-
No
-
0.5pF @ 1MHz
-55°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-923
SOD-923
SOD-323
SP4021-01FTG
TVS DIODE 5VWM 19.6VC SOD323
Littelfuse Inc.
5,502
In Stock
1 : ¥4.84000
Cut Tape (CT)
3,000 : ¥1.63408
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
1
5V (Max)
6.3V
19.6V (Typ)
25A (8/20µs)
600W
No
Ethernet
2.5pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.