TVS Diodes

Results: 2
Manufacturer
Nexperia USA Inc.Panjit International Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5V (Max)24V (Max)
Voltage - Breakdown (Min)
5.5V25.5V
Voltage - Clamping (Max) @ Ipp
15V42V
Current - Peak Pulse (10/1000µs)
3.5A (8/20µs)4A (8/20µs)
Applications
CANUSB
Capacitance @ Frequency
0.3pF @ 1MHz14pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)
Package / Case
3-UFDFNTO-236-3, SC-59, SOT-23-3
Supplier Device Package
3-DFN (1x0.6)TO-236AB
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-236AB
PESD2IVN24-TR
TVS DIODE 24VWM 42VC TO236AB
Nexperia USA Inc.
20,601
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.60202
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Max)
25.5V
42V
3.5A (8/20µs)
-
No
CAN
14pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
3-UFDFN
PE1605M2Q_R1_00001
ULTRA LOW CAPACITANCE ESD PROTEC
Panjit International Inc.
3,937
In Stock
1 : ¥2.22000
Cut Tape (CT)
8,000 : ¥0.42836
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
5V (Max)
5.5V
15V
4A (8/20µs)
-
No
USB
0.3pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
3-UFDFN
3-DFN (1x0.6)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.