ESD5V5U5ULCE6327HTSA1 | |
---|---|
DigiKey Part Number | ESD5V5U5ULCE6327HTSA1TR-ND - Tape & Reel (TR) ESD5V5U5ULCE6327HTSA1CT-ND - Cut Tape (CT) ESD5V5U5ULCE6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD5V5U5ULCE6327HTSA1 |
Description | TVS DIODE 5.5VWM 12VC SC74-6 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount PG-SC74-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 5 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 12V (Typ) | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Ethernet | |
Capacitance @ Frequency | 0.45pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.09700 | ¥40.97 |
100 | ¥2.84540 | ¥284.54 |
500 | ¥2.22182 | ¥1,110.91 |
1,000 | ¥1.80593 | ¥1,805.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.61437 | ¥4,843.11 |
6,000 | ¥1.53229 | ¥9,193.74 |
9,000 | ¥1.42284 | ¥12,805.56 |
30,000 | ¥1.39000 | ¥41,700.00 |