SMF33VTFTR

DigiKey Part Number
SMF33VTFTR-ND - Tape & Reel (TR)
SMF33VTFCT-ND - Cut Tape (CT)
SMF33VTFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF33VTFTR
Description
TVS DIODE 33VWM 53.3VC PMDU
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
53.3V Clamp 3.8A Ipp Tvs Diode Surface Mount PMDU
Datasheet
 Datasheet
EDA/CAD Models
SMF33VTFTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
3.8A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.78000¥3.78
10¥2.94700¥29.47
100¥1.76840¥176.84
500¥1.63770¥818.85
1,000¥1.11358¥1,113.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.02516¥3,075.48
6,000¥0.98259¥5,895.54
9,000¥0.88433¥7,958.97
30,000¥0.87123¥26,136.90
75,000¥0.81883¥61,412.25
Manufacturers Standard Package