TVS Diodes

Results: 5
Manufacturer
Diodes IncorporatedLittelfuse Inc.
Series
-5.0SMDJSMBJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
6V15V24V45V58V
Voltage - Breakdown (Min)
6.67V16.7V26.7V50V64.4V
Voltage - Clamping (Max) @ Ipp
10.3V24.4V38.9V72.7V93.6V
Current - Peak Pulse (10/1000µs)
4.3A15.4A24A58.3A68.8A
Power - Peak Pulse
400W600W5000W (5kW)
Applications
General PurposeTelecom
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
DO-214AA, SMBDO-214AB, SMCDO-214AC, SMA
Supplier Device Package
DO-214AB (SMCJ)SMASMB
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DO-214AA
SMBJ15CA-13-F
TVS DIODE 15VWM 24.4VC SMB
Diodes Incorporated
221,113
In Stock
1,428,000
Factory
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.79326
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
15V
16.7V
24.4V
24A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AA, SMB
SMB
DO-214AA
SMBJ24CA-13-F
TVS DIODE 24VWM 38.9VC SMB
Diodes Incorporated
33,596
In Stock
687,000
Factory
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.79326
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
24V
26.7V
38.9V
15.4A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AA, SMB
SMB
DO-214AC
SMAJ58A-13-F
TVS DIODE 58VWM 93.6VC SMA
Diodes Incorporated
405,524
In Stock
2,115,000
Factory
1 : ¥3.12000
Cut Tape (CT)
5,000 : ¥0.66598
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
58V
64.4V
93.6V
4.3A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
SMA
DO-214AA
SMBJ6.0CA-13-F
TVS DIODE 6VWM 10.3VC SMB
Diodes Incorporated
104,221
In Stock
408,000
Factory
1 : ¥2.13000
Cut Tape (CT)
3,000 : ¥0.64652
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
6V
6.67V
10.3V
58.3A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AA, SMB
SMB
SMCJ  Series DO-214AB Pkg
5.0SMDJ45CA
TVS DIODE 45VWM 72.7VC DO214AB
Littelfuse Inc.
4,736
In Stock
1 : ¥18.55000
Cut Tape (CT)
3,000 : ¥8.35307
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
45V
50V
72.7V
68.8A
5000W (5kW)
No
Telecom
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
Showing
of 5

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.