PESD1CANVL | |
---|---|
DigiKey Part Number | 1727-PESD1CANVLTR-ND - Tape & Reel (TR) 1727-PESD1CANVLCT-ND - Cut Tape (CT) 1727-PESD1CANVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD1CANVL |
Description | TVS DIODE 24VWM 70VC TO236AB |
Customer Reference | |
Detailed Description | 70V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PESD1CANVL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 25.4V | |
Voltage - Clamping (Max) @ Ipp | 70V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 11pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.73400 | ¥27.34 |
100 | ¥1.64200 | ¥164.20 |
500 | ¥1.52062 | ¥760.31 |
1,000 | ¥1.03402 | ¥1,034.02 |
2,000 | ¥0.95193 | ¥1,903.86 |
5,000 | ¥0.91237 | ¥4,561.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.63101 | ¥6,310.10 |
30,000 | ¥0.62288 | ¥18,686.40 |
50,000 | ¥0.52924 | ¥26,462.00 |
100,000 | ¥0.52110 | ¥52,110.00 |