TVS Diodes

Results: 2
Manufacturer
Littelfuse Inc.Semtech Corporation
Series
SMCJuClamp®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5V (Max)30V
Voltage - Breakdown (Min)
6V33.3V
Voltage - Clamping (Max) @ Ipp
15V48.4V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)31A
Power - Peak Pulse
25W1500W (1.5kW)
Capacitance @ Frequency
6.5pF @ 1MHz-
Operating Temperature
-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
0201 (0603 Metric)DO-214AB, SMC
Supplier Device Package
DO-214AB (SMCJ)SLP0603P2X3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SMCJ  Series DO-214AB Pkg
SMCJ30A
TVS DIODE 30VWM 48.4VC DO214AB
Littelfuse Inc.
16,247
In Stock
1 : ¥4.68000
Cut Tape (CT)
3,000 : ¥1.56991
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
30V
33.3V
48.4V
31A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
3-SMD
UCLAMP0541Z.TFT
TVS DIODE 5VWM 15VC SLP0603P2X3
Semtech Corporation
28,512
In Stock
1 : ¥3.28000
Cut Tape (CT)
15,000 : ¥0.92360
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6V
15V
2A (8/20µs)
25W
No
General Purpose
6.5pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
0201 (0603 Metric)
SLP0603P2X3
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.