SP3003-02JTG

DigiKey Part Number
F3301TR-ND - Tape & Reel (TR)
F3301CT-ND - Cut Tape (CT)
F3301DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP3003-02JTG
Description
TVS DIODE 6VWM 15VC SC70-5
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
15V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SP3003-02JTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
6V (Max)
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.22000¥7.22
10¥5.88600¥58.86
100¥4.57930¥457.93
500¥3.88130¥1,940.65
1,000¥3.16173¥3,161.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.97639¥8,929.17
6,000¥2.83466¥17,007.96
9,000¥2.70384¥24,334.56
30,000¥2.67220¥80,166.00
Manufacturers Standard Package