TVS Diodes

Results: 3
Manufacturer
Diodes IncorporatedEaton - Electronics DivisionLittelfuse Inc.
Series
-STSZSMF
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
14
Voltage - Reverse Standoff (Typ)
3.3V (Max)5.5V (Max)12V
Voltage - Breakdown (Min)
4V6V13.3V
Voltage - Clamping (Max) @ Ipp
10.5V15V19.9V
Current - Peak Pulse (10/1000µs)
10A (8/20µs)10.1A25A (8/20µs)
Power - Peak Pulse
105W200W350W
Power Line Protection
NoYes
Applications
-General PurposeHDMI
Capacitance @ Frequency
200pF @ 1MHz-
Operating Temperature
-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)-55°C ~ 85°C (TA)
Package / Case
SC-76, SOD-323SOD-123FSOT-23-6 Thin, TSOT-23-6
Supplier Device Package
SOD-123FSOD-323TSOT-26
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TSOT-26
DT2042-04TS-7
TVS DIODE 5.5VWM 10.5VC TSOT26
Diodes Incorporated
164,041
In Stock
765,000
Factory
1 : ¥2.63000
Cut Tape (CT)
3,000 : ¥0.46922
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
5.5V (Max)
6V
10.5V
10A (8/20µs)
105W
Yes
HDMI
-
-55°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-26
SOD-323
STS321033U202
TVS DIODE 3.3VWM 15VC SOD323
Eaton - Electronics Division
10,085
In Stock
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥0.44440
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
3.3V (Max)
4V
15V
25A (8/20µs)
350W
No
General Purpose
200pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SOD-123_498
SZSMF12AT1G
TVS DIODE 12VWM 19.9VC SOD123FL
Littelfuse Inc.
9,000
In Stock
3,000 : ¥1.41179
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
1
12V
13.3V
19.9V
10.1A
200W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.