TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,053 In Stock | 1 : ¥6.57000 Cut Tape (CT) 3,000 : ¥2.50591 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 30.8V | 34.2V | 49.9V | 30.5A | 1500W (1.5kW) | No | - | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AB, SMC | DO-214AB (SMCJ) | |||
4,185 In Stock | 1 : ¥16.17000 Cut Tape (CT) 3,000 : ¥6.77309 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 28V | 31.1V | 45.4V | 110A | 5000W (5kW) | No | - | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) |