TVS Diodes

Results: 3
Manufacturer
Alpha & Omega Semiconductor Inc.Bourns Inc.Semtech Corporation
Series
-RailClamp®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
24
Voltage - Reverse Standoff (Typ)
3.3V (Max)5V5V (Max)
Voltage - Breakdown (Min)
3.8V6V
Voltage - Clamping (Max) @ Ipp
9V10.5V16.5V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)8.5A (8/20µs)12A (100ns)
Power - Peak Pulse
75W-
Power Line Protection
NoYes
Applications
Ethernet, HDMIGeneral PurposeHDMI
Capacitance @ Frequency
0.4pF @ 1MHz0.6pF @ 1MHz15pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)-40°C ~ 125°C (TJ)
Package / Case
6-UFDFN6-XFDFNTO-236-3, SC-59, SOT-23-3
Supplier Device Package
6-DFN (1.6x1)SLP1710P4TSOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
CDSOT23-0502B
TVS DIODE 5VWM 9VC SOT23-3L
Bourns Inc.
30,409
In Stock
1 : ¥5.09000
Cut Tape (CT)
3,000 : ¥1.71229
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
5V
6V
9V
8.5A (8/20µs)
-
No
General Purpose
15pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SLP1710P4T
RCLAMP3324T.TCT
TVS DIODE 3.3V 10.5V SLP1710P4T
Semtech Corporation
29,972
In Stock
1 : ¥9.28000
Cut Tape (CT)
3,000 : ¥3.84826
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
3.3V (Max)
3.8V
10.5V
5A (8/20µs)
75W
Yes
HDMI
0.4pF @ 1MHz
-40°C ~ 125°C (TJ)
Surface Mount
6-XFDFN
SLP1710P4T
0
In Stock
Check Lead Time
6,000 : ¥0.89553
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Steering (Rail to Rail)
2
-
5V (Max)
6V
16.5V
12A (100ns)
-
Yes
Ethernet, HDMI
0.6pF @ 1MHz
-40°C ~ 125°C (TJ)
Surface Mount
6-UFDFN
6-DFN (1.6x1)
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.