RCLAMP0532T.TCT

DigiKey Part Number
600-RCLAMP0532T.TCTTR-ND - Tape & Reel (TR)
600-RCLAMP0532T.TCT-ND - Cut Tape (CT)
600-RCLAMP0532T.TCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP0532T.TCT
Description
TVS DIODE 5VWM 10VC SLP1610P4T
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SLP1610P4T
Datasheet
 Datasheet
EDA/CAD Models
RCLAMP0532T.TCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6.5V
Voltage - Clamping (Max) @ Ipp
10V
Current - Peak Pulse (10/1000µs)
10A (8/20µs)
Power - Peak Pulse
100W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
1pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.96000¥7.96
10¥6.70700¥67.07
25¥6.43000¥160.75
50¥6.29360¥314.68
100¥6.02020¥602.02
250¥5.47264¥1,368.16
500¥4.92540¥2,462.70
1,000¥4.37812¥4,378.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.96769¥11,903.07
6,000¥3.83086¥22,985.16
9,000¥3.63932¥32,753.88
15,000¥3.55723¥53,358.45
Manufacturers Standard Package