TVS Diodes

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
24
Voltage - Reverse Standoff (Typ)
5.5V5.5V (Max)
Voltage - Breakdown (Min)
6V7V
Voltage - Clamping (Max) @ Ipp
8V14V-
Current - Peak Pulse (10/1000µs)
3A (8/20µs)5A (8/20µs)
Power - Peak Pulse
45W60W90W
Power Line Protection
NoYes
Applications
General PurposeUSB
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
3-SMD, SOT-23-3 Variant6-UFDFN0402 (1006 Metric)
Supplier Device Package
2-X1SON (1x.60)6-SON (1.45x1)SOT-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
X2SON
TPD1E10B06DPYR
TVS DIODE 5.5VWM 14VC 2X1SON
Texas Instruments
36,598
In Stock
1 : ¥2.71000
Cut Tape (CT)
10,000 : ¥0.35241
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
6V
14V
5A (8/20µs)
90W
No
General Purpose
-
-40°C ~ 125°C (TA)
Surface Mount
0402 (1006 Metric)
2-X1SON (1x.60)
DRT-3-SOT Pkg
TPD2EUSB30DRTR
TVS DIODE 5.5VWM 8VC SOT9X3
Texas Instruments
212,368
In Stock
1 : ¥4.35000
Cut Tape (CT)
3,000 : ¥1.46767
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
5.5V (Max)
7V
8V
5A (8/20µs)
45W
Yes
General Purpose
-
-40°C ~ 85°C (TA)
Surface Mount
3-SMD, SOT-23-3 Variant
SOT-3
6UFDFN
TPD4S012DRYR
TVS DIODE 5.5VWM 6SON
Texas Instruments
44,351
In Stock
1 : ¥5.01000
Cut Tape (CT)
5,000 : ¥1.60200
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V
6V
-
3A (8/20µs)
60W
Yes
USB
-
-40°C ~ 85°C (TA)
Surface Mount
6-UFDFN
6-SON (1.45x1)
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.