SMAJ18A/TR7 | |
---|---|
DigiKey Part Number | YAG6673TR-ND - Tape & Reel (TR) YAG6673CT-ND - Cut Tape (CT) YAG6673DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ18A/TR7 |
Description | SMAJ DO214AC, UNIDIRECTIONAL 18V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 13.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.18400 | ¥21.84 |
100 | ¥1.10420 | ¥110.42 |
500 | ¥0.90094 | ¥450.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.66844 | ¥668.44 |
2,000 | ¥0.56237 | ¥1,124.74 |
5,000 | ¥0.53766 | ¥2,688.30 |
10,000 | ¥0.46501 | ¥4,650.10 |
25,000 | ¥0.45629 | ¥11,407.25 |
50,000 | ¥0.37782 | ¥18,891.00 |