TVS Diodes

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Voltage - Reverse Standoff (Typ)
5V (Max)12V (Max)
Voltage - Breakdown (Min)
7V14.2V
Voltage - Clamping (Max) @ Ipp
28V37V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)13A (8/20µs)
Power - Peak Pulse
200W350W
Capacitance @ Frequency
19pF @ 1MHz75pF @ 1MHz
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-236AB
PESD12VL2BT,215
TVS DIODE 12VWM 37VC TO236AB
Nexperia USA Inc.
20,119
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.83871
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
12V (Max)
14.2V
37V
5A (8/20µs)
200W
No
General Purpose
19pF @ 1MHz
-65°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TO-236AB
PESD5V0L2BT,215
TVS DIODE 5VWM 28VC TO236AB
Nexperia USA Inc.
54,304
In Stock
1 : ¥2.55000
Cut Tape (CT)
3,000 : ¥0.77889
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
2
5V (Max)
7V
28V
13A (8/20µs)
350W
No
General Purpose
75pF @ 1MHz
-65°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.