TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85,435 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.82000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | 5V | 6.1V | - | - | 80W | No | General Purpose | - | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
11,799 In Stock | 1 : ¥3.86000 Cut Tape (CT) 1,800 : ¥0.95854 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 43V | 47.8V | 69.4V | 5.8A | 400W | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) |