PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44,499 In Stock | 1 : ¥3.20000 Cut Tape (CT) 2,000 : ¥1.21953 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 13.2V | 750 mA | 1.5 A | 100 A | 200 ms | 110 mOhms | 450 mOhms | -40°C ~ 85°C | - | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.024" (0.62mm) | - | |||
10,596 In Stock | 1 : ¥3.20000 Bag | Bag | Active | Polymeric | 72V | 500 mA | 1 A | 40 A | 4 s | 500 mOhms | 1.17 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.311" Dia x 0.118" T (7.90mm x 3.00mm) | 0.539" (13.70mm) | - | 0.199" (5.05mm) |