TVS Diodes

Results: 2
Manufacturer
Littelfuse Inc.onsemi
Series
-SP4024, SPA®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time Buy
Type
Steering (Rail to Rail)Zener
Voltage - Reverse Standoff (Typ)
5.3V (Max)24V (Max)
Voltage - Breakdown (Min)
7V26V
Voltage - Clamping (Max) @ Ipp
50V-
Current - Peak Pulse (10/1000µs)
7A (8/20µs)-
Power - Peak Pulse
350W-
Applications
-RF Antenna
Capacitance @ Frequency
0.43pF @ 1MHz1.3pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 125°C (TJ)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
AQW05C-01FTG
SP4024-01FTG
TVS DIODE 24VWM 50VC SOD323
Littelfuse Inc.
5,443
In Stock
12,000
Factory
1 : ¥4.02000
Cut Tape (CT)
3,000 : ¥1.36239
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
1
24V (Max)
26V
50V
7A (8/20µs)
350W
No
-
1.3pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
SC-76, SOD-323
ESD7371HT1G
TVS DIODE 5.3VWM SOD323
onsemi
11,328
In Stock
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥0.80582
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Zener
1
5.3V (Max)
7V
-
-
-
No
RF Antenna
0.43pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.