TVS Diodes

Results: 2
Manufacturer
Littelfuse Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
3.3V (Max)3.6V (Max)
Voltage - Breakdown (Min)
5V, 7.2V6.5V
Voltage - Clamping (Max) @ Ipp
8.8V (Typ)9V
Current - Peak Pulse (10/1000µs)
5.4A (8/20µs)10A (8/20µs)
Power - Peak Pulse
54W-
Applications
Ethernet, USB 3.1HDMI, USB
Capacitance @ Frequency
0.66pF @ 1MHz0.8pF @ 1MHz
Package / Case
6-UFDFN0201 (0603 Metric)
Supplier Device Package
2-X2SON (0.6x0.3)6-µDFN (1.6x1)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
ESD341DPLR
ESD341DPLR
0.66-PF, 3.6-V, 30-KV ESD PROTEC
Texas Instruments
17,926
In Stock
1 : ¥2.71000
Cut Tape (CT)
15,000 : ¥0.34973
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.6V (Max)
5V, 7.2V
8.8V (Typ)
5.4A (8/20µs)
54W
No
HDMI, USB
0.66pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
0201 (0603 Metric)
2-X2SON (0.6x0.3)
SP3401-02UTG
SP3401-02UTG
TVS DIODE 3.3VWM 9VC 6UDFN
Littelfuse Inc.
5,658
In Stock
1 : ¥5.91000
Cut Tape (CT)
3,000 : ¥2.25532
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
3.3V (Max)
6.5V
9V
10A (8/20µs)
-
No
Ethernet, USB 3.1
0.8pF @ 1MHz
-40°C ~ 125°C (TA)
Automotive
AEC-Q101
Surface Mount
6-UFDFN
6-µDFN (1.6x1)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.