VC04LC18V500WP | |
---|---|
DigiKey Part Number | 478-10760-2-ND - Tape & Reel (TR) 478-10760-1-ND - Cut Tape (CT) 478-10760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC04LC18V500WP |
Description | VARISTOR 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32.5 V 15 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 25 V | |
Varistor Voltage (Typ) | 32.5 V | |
Varistor Voltage (Max) | 40 V | |
Current - Surge | 15 A | |
Energy | 0.02J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 40 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.39700 | ¥23.97 |
25 | ¥2.00960 | ¥50.24 |
100 | ¥1.27250 | ¥127.25 |
250 | ¥0.98224 | ¥245.56 |
500 | ¥0.83708 | ¥418.54 |
1,000 | ¥0.56927 | ¥569.27 |
2,500 | ¥0.51344 | ¥1,283.60 |
5,000 | ¥0.44648 | ¥2,232.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.37951 | ¥3,795.10 |
30,000 | ¥0.35719 | ¥10,715.70 |
50,000 | ¥0.33486 | ¥16,743.00 |
100,000 | ¥0.29691 | ¥29,691.00 |
250,000 | ¥0.29021 | ¥72,552.50 |