0ZCM0002FF2G

DigiKey Part Number
507-0ZCM0002FF2GTR-ND - Tape & Reel (TR)
507-0ZCM0002FF2GCT-ND - Cut Tape (CT)
507-0ZCM0002FF2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0ZCM0002FF2G
Description
PTC RESET FUSE 60V 20MA 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 20 mA Ih Surface Mount 0603 (1608 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
0ZCM0002FF2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
20 mA
Current - Trip (It)
60 mA
Current - Max
40 A
Time to Trip
1 s
Resistance - Initial (Ri) (Min)
12 Ohms
Resistance - Post Trip (R1) (Max)
70 Ohms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), Concave
Size / Dimension
0.063" L x 0.029" W (1.60mm x 0.73mm)
Height - Seated (Max)
-
Thickness (Max)
0.033" (0.85mm)
Lead Spacing
-
Approval Agency
cURus, TUV, UL
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.56000¥1.56
5¥1.56000¥7.80
10¥1.48600¥14.86
50¥1.32500¥66.25
100¥1.23390¥123.39
250¥1.09652¥274.13
500¥0.91376¥456.88
1,000¥0.86810¥868.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.73102¥2,924.08
8,000¥0.68532¥5,482.56
12,000¥0.63964¥7,675.68
Manufacturers Standard Package