B72510E0350K062 | |
---|---|
DigiKey Part Number | 495-B72510E0350K062TR-ND - Tape & Reel (TR) 495-B72510E0350K062CT-ND - Cut Tape (CT) 495-B72510E0350K062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72510E0350K062 |
Description | VARISTOR 56V 80A 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 V 80 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72510E0350K062 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 35 V | |
Maximum DC Volts | 45 V | |
Varistor Voltage (Min) | 50.4 V | |
Varistor Voltage (Typ) | 56 V | |
Varistor Voltage (Max) | 61.6 V | |
Current - Surge | 80 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 150 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.26800 | ¥32.68 |
25 | ¥3.05080 | ¥76.27 |
100 | ¥2.44000 | ¥244.00 |
250 | ¥2.26592 | ¥566.48 |
500 | ¥1.91732 | ¥958.66 |
1,000 | ¥1.48154 | ¥1,481.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.20367 | ¥3,611.01 |
6,000 | ¥1.12602 | ¥6,756.12 |
15,000 | ¥1.07856 | ¥16,178.40 |