TVS Diodes

Results: 6
Manufacturer
Nexperia USA Inc.Semtech CorporationTaiwan Semiconductor Corporation
Series
-SMAJuClamp®uClamp®, Z-Pak™µClamp®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
3.3V3.3V (Max)5V5V (Max)24V
Voltage - Breakdown (Min)
3.5V3.65V6V6.4V26.7V-
Voltage - Clamping (Max) @ Ipp
7.5V9.2V9.5V15V38.9V-
Current - Peak Pulse (10/1000µs)
4A (8/20µs)10A (8/20µs)15.4A43.5A80A-
Power - Peak Pulse
30W100W400W600W1200W (1.2kW)-
Applications
-General Purpose
Capacitance @ Frequency
6pF @ 1MHz50pF @ 1MHz675pF @ 1MHz-
Operating Temperature
-55°C ~ 125°C (TJ)-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-40°C ~ 125°C (TJ)-40°C ~ 85°C (TJ)-
Qualification
AEC-Q100AEC-Q101
Package / Case
0201 (0603 Metric)0603 (1610 Metric)DO-214AC, SMASC-76, SOD-323SOD-128
Supplier Device Package
DO-214AC (SMA)SGP1610N2SLP0603P2X3SLP0603P2X3FSOD-128/CFP5SOD-323
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD-323 Pkg
UCLAMP3301D.TCT
TVS DIODE 3.3VWM 9.5VC SOD323
Semtech Corporation
112,530
In Stock
1 : ¥6.24000
Cut Tape (CT)
3,000 : ¥2.36319
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
3.5V
9.5V
10A (8/20µs)
100W
No
General Purpose
50pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SGP1610N2
UCLAMP0571P.TNT
TVS DIODE 5VWM 15VC SGP1610N2
Semtech Corporation
58,864
In Stock
1 : ¥6.81000
Cut Tape (CT)
10,000 : ¥2.28027
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6V
15V
80A
1200W (1.2kW)
No
-
675pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
0603 (1610 Metric)
SGP1610N2
SOD-128 Top
PTVS24VP1UP,115
TVS DIODE 24VWM 38.9VC SOD128
Nexperia USA Inc.
27,071
In Stock
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.90103
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
24V
26.7V
38.9V
15.4A
600W
No
-
-
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-128
SOD-128/CFP5
PE1DAH
SMAJ5.0A
TVS DIODE 5VWM 9.2VC DO214AC
Taiwan Semiconductor Corporation
7,015
In Stock
1 : ¥3.78000
Cut Tape (CT)
7,500 : ¥0.65349
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
43.5A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
UCLAMP3311Z.TFT
UCLAMP3311Z.TFT
TVS DIODE 3.3V 7.5V SLP0603P2X3A
Semtech Corporation
14,650
In Stock
1 : ¥4.02000
Cut Tape (CT)
15,000 : ¥1.12885
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
3.65V
7.5V
4A (8/20µs)
30W
No
General Purpose
6pF @ 1MHz
-40°C ~ 85°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
SLP0603P2X3
3.3V 36PF TYP 15A 0.08R ESD SLP0
UCLAMP03361ZA.F
3.3V 36PF TYP 15A 0.08R ESD SLP0
Semtech Corporation
0
In Stock
Check Lead Time
15,000 : ¥0.70935
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
1
-
3.3V
-
-
-
-
No
General Purpose
-
-
-
-
Surface Mount
0201 (0603 Metric)
SLP0603P2X3F
Showing
of 6

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.