DF3A6.8FUT1G

DigiKey Part Number
DF3A6.8FUT1GOSTR-ND - Tape & Reel (TR)
DF3A6.8FUT1GOSCT-ND - Cut Tape (CT)
DF3A6.8FUT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF3A6.8FUT1G
Description
TVS DIODE 5VWM 16VC SC70-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16V Clamp 9.37A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-3 (SOT323)
Datasheet
 Datasheet
EDA/CAD Models
DF3A6.8FUT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
16V
Current - Peak Pulse (10/1000µs)
9.37A (8/20µs)
Power - Peak Pulse
150W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.45000¥3.45
10¥2.47100¥24.71
100¥1.24540¥124.54
500¥1.10390¥551.95
1,000¥0.85907¥859.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.76885¥2,306.55
6,000¥0.75166¥4,509.96
9,000¥0.66576¥5,991.84
30,000¥0.65717¥19,715.10
75,000¥0.55838¥41,878.50
150,000¥0.53690¥80,535.00
Manufacturers Standard Package