SP1002-02JTG | |
---|---|
DigiKey Part Number | F4238TR-ND - Tape & Reel (TR) F4238CT-ND - Cut Tape (CT) F4238DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP1002-02JTG |
Description | TVS DIODE 6VWM 16VC SC70-5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SP1002-02JTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 6V (Max) | |
Voltage - Breakdown (Min) | 8V | |
Voltage - Clamping (Max) @ Ipp | 16V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.86500 | ¥28.65 |
100 | ¥1.99000 | ¥199.00 |
500 | ¥1.55374 | ¥776.87 |
1,000 | ¥1.26287 | ¥1,262.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.12889 | ¥3,386.67 |
6,000 | ¥1.07151 | ¥6,429.06 |
9,000 | ¥0.99497 | ¥8,954.73 |
30,000 | ¥0.97200 | ¥29,160.00 |
75,000 | ¥0.94139 | ¥70,604.25 |