ERZ-V10D471 | |
---|---|
DigiKey Part Number | P7210-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V10D471 |
Description | VARISTOR 470V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 V 3.5 kA Varistor 1 Circuit Through Hole Disc 11.5mm |
Datasheet | Datasheet |
EDA/CAD Models | ERZ-V10D471 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 3.5 kA | |
Energy | 85J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 230 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 11.5mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.36600 | ¥33.66 |
25 | ¥3.07720 | ¥76.93 |
100 | ¥2.28890 | ¥228.89 |
250 | ¥2.07480 | ¥518.70 |
500 | ¥1.71700 | ¥858.50 |
1,000 | ¥1.28771 | ¥1,287.71 |
3,000 | ¥1.18038 | ¥3,541.14 |
5,000 | ¥1.10885 | ¥5,544.25 |