TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,392 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.75549 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 3.3V (Max) | 4.5V | 6V (Typ) | 5A (8/20µs) | 180W | Yes | HDMI | 2.4pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-6 | SOT-26 | ||
5,734 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,500 : ¥0.77862 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 36V | 40V | 58.3V | 10.3A | 600W | No | Telecom | - | -55°C ~ 175°C (TJ) | Surface Mount | DO-221AC, SMA Flat Leads | DO-221AC (SlimSMA) | |||
80 In Stock | 1 : ¥3.69000 Cut Tape (CT) 5,000 : ¥0.42919 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 36V (Max) | 40V | 55V | - | 120W | No | General Purpose | 20pF @ 1MHz (Max) | -55°C ~ 125°C (TJ) | Surface Mount | SC-79, SOD-523 | SOD-523 |