Edgeboard Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Card Type | Gender | Number of Positions/Bay/Row | Number of Positions | Card Thickness | Number of Rows | Pitch | Read Out | Features | Mounting Type | Termination | Contact Material | Contact Finish | Contact Finish Thickness | Contact Type | Color | Flange Feature | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 10 : ¥42.44500 Tray | - | Tray | Active | Non Specified - Dual Edge | Female | 11 | 22 | 0.062" (1.57mm) | 2 | 0.156" (3.96mm) | Dual | - | Through Hole | Solder | Phosphor Bronze | Gold | 30.0µin (0.76µm) | Full Bellows | Black | - | -65°C ~ 125°C | ||
0 In Stock Check Lead Time | 10 : ¥61.55700 Tube | - | Tube | Active | Non Specified - Dual Edge | Female | 10 | 20 | 0.062" (1.57mm) | 2 | 0.050" (1.27mm) | Dual | Board Lock | Through Hole | Solder, Staggered | Phosphor Bronze | Gold | 30.0µin (0.76µm) | Hairpin Bellows | Black | - | -65°C ~ 125°C | ||
0 In Stock Check Lead Time | 10 : ¥126.28300 Tube | - | Tube | Active | Non Specified - Dual Edge | Female | 70 | 140 | 0.062" (1.57mm) | 2 | 0.050" (1.27mm) | Dual | Board Lock | Through Hole | Solder, Staggered | Phosphor Bronze | Gold | 30.0µin (0.76µm) | Hairpin Bellows | Black | - | -65°C ~ 125°C |