Edgeboard Connectors

Results: 2
Series
-M.2
Packaging
Tape & Reel (TR)Tray
Card Type
M.2 (NGFF) Mini CardPCI Express™
Number of Positions/Bay/Row
29; 5R1, 29; 4R2-
Number of Positions
67314
Card Thickness
0.047" (1.20mm)-
Features
Board Guide, Keyed MBoard Guide, Solder Retention
Operating Temperature
-40°C ~ 80°C-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Gender
Number of Positions/Bay/Row
Number of Positions
Card Thickness
Number of Rows
Pitch
Read Out
Features
Mounting Type
Termination
Contact Material
Contact Finish
Contact Finish Thickness
Contact Type
Color
Flange Feature
Operating Temperature
10151114-001TLF
10151114-001TLF
CONN PCI EXP FMALE 314POS 0.020
Amphenol ICC (FCI)
348
In Stock
1 : ¥130.95000
Tray
-
Tray
Active
PCI Express™
Female
-
314
0.047" (1.20mm)
2
0.020" (0.50mm)
Dual
Board Guide, Solder Retention
Surface Mount, Right Angle
Solder
Copper Alloy
Gold
30.0µin (0.76µm)
-
Black
-
-
0
In Stock
Check Lead Time
3,000 : ¥11.35079
Tape & Reel (TR)
Tape & Reel (TR)
Active
M.2 (NGFF) Mini Card
Female
29; 5R1, 29; 4R2
67
-
2
0.020" (0.50mm)
Dual
Board Guide, Keyed M
Surface Mount, Right Angle
Solder
Copper Alloy
Gold
30.0µin (0.76µm)
-
Black
-
-40°C ~ 80°C
Showing
of 2

Edgeboard Connectors


Card edge or edgeboard connectors are a style of connector system in which (typically) a pattern of exposed copper regions at the periphery of a printed circuit board constitutes one-half of a mating connector pair. A common use case being the connection of accessory cards such as graphics accelerators to computer motherboards in desktop PC applications, they offer a relatively low-cost, high density interconnect option for applications where durability is not a primary concern.