Edgeboard Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Card Type | Gender | Number of Positions/Bay/Row | Number of Positions | Card Thickness | Number of Rows | Pitch | Read Out | Features | Mounting Type | Termination | Contact Material | Contact Finish | Contact Finish Thickness | Contact Type | Color | Flange Feature | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
181 In Stock | 1 : ¥38.26000 Tray | Tray | Active | Non Specified - Dual Edge | Female | - | 60 | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | 2 | 0.100" (2.54mm) | Dual | - | Through Hole | Solder | Phosphor Bronze | Gold | 30.0µin (0.76µm) | - | Black | Flush Mount, Top Opening, Unthreaded, 0.128" (3.25mm) Dia | -55°C ~ 85°C | |||
442 In Stock | 1 : ¥56.40000 Tray | - | Tray | Active | Non Specified - Dual Edge | Female | 15 | 30 | 0.062" (1.57mm) | 2 | 0.156" (3.96mm) | Dual | - | Through Hole | Solder | Phosphor Bronze | Gold | 10.0µin (0.25µm) | Full Bellows | Blue | Top Mount Opening, Unthreaded, 0.125" (3.18mm) Dia | -65°C ~ 125°C |