10118139-001LF

DigiKey Part Number
609-4909-ND
Manufacturer
Manufacturer Product Number
10118139-001LF
Description
CONN EDGE DUAL FMALE 60POS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
60 (24 + 36 Power) Position Female Connector Non Specified - Dual Edge Black
Datasheet
 Datasheet
EDA/CAD Models
10118139-001LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
18; 12
Number of Positions
60 (24 + 36 Power)
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
-
Read Out
Dual
Features
Card Extender
Mounting Type
Board Edge, Straddle Mount
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
-
Contact Finish Thickness
-
Contact Type
-
Color
Black
Flange Feature
Straddle Mount Opening, Unthreaded, 0.154" (3.90mm)
Operating Temperature
-55°C ~ 105°C
Material - Insulation
Thermoplastic
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥62.56000¥62.56
21¥56.27238¥1,181.72
42¥51.65143¥2,169.36
84¥50.29095¥4,224.44
231¥47.85996¥11,055.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.