Edgeboard Connectors

Results: 2
Packaging
Cut Tape (CT)Tape & Reel (TR)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Gender
Number of Positions/Bay/Row
Number of Positions
Card Thickness
Number of Rows
Pitch
Read Out
Features
Mounting Type
Termination
Contact Material
Contact Finish
Contact Finish Thickness
Contact Type
Color
Flange Feature
Operating Temperature
1-2199230-6
1-2199230-6
CONN M.2 FMALE 67POS 0.020 GOLD
TE Connectivity AMP Connectors
15,749
In Stock
1 : ¥15.93000
Cut Tape (CT)
1,000 : ¥10.41274
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
M.2 (NGFF) Mini Card
Female
-
67
-
2
0.020" (0.50mm)
Dual
Board Guide
Surface Mount, Right Angle
Solder
Copper Alloy
Gold
30.0µin (0.76µm)
-
Black
-
-40°C ~ 80°C
CONN M.2 FMALE 67POS 0.020 GOLD
2199119-6
CONN M.2 FMALE 67POS 0.020 GOLD
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
9,600 : ¥9.14444
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
M.2 (NGFF) Mini Card
Female
-
67
-
2
0.020" (0.50mm)
Dual
Board Guide
Surface Mount, Right Angle
Solder
Copper Alloy
Gold
30.0µin (0.76µm)
-
Black
-
-40°C ~ 80°C
Showing
of 2

Edgeboard Connectors


Card edge or edgeboard connectors are a style of connector system in which (typically) a pattern of exposed copper regions at the periphery of a printed circuit board constitutes one-half of a mating connector pair. A common use case being the connection of accessory cards such as graphics accelerators to computer motherboards in desktop PC applications, they offer a relatively low-cost, high density interconnect option for applications where durability is not a primary concern.