Edgeboard Connectors

Results: 4
Manufacturer
Amphenol ICC (FCI)Samtec Inc.TE Connectivity AMP Connectors
Series
-M.2PCI Express® (PCIe)
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Card Type
M.2 (NGFF) Mini CardPCI Express Mini CardPCI Express™
Number of Positions
365267
Card Thickness
0.062" (1.57mm)-
Pitch
0.020" (0.50mm)0.031" (0.80mm)0.039" (1.00mm)
Features
-Board GuideBoard Lock, Keyed EBoard Lock, Keyed M
Mounting Type
Board Edge, Straddle MountSurface Mount, Right Angle
Contact Material
Copper AlloyPhosphor Bronze
Contact Finish Thickness
30.0µin (0.76µm)Flash
Operating Temperature
-55°C ~ 125°C-40°C ~ 80°C-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Gender
Number of Positions/Bay/Row
Number of Positions
Card Thickness
Number of Rows
Pitch
Read Out
Features
Mounting Type
Termination
Contact Material
Contact Finish
Contact Finish Thickness
Contact Type
Color
Flange Feature
Operating Temperature
MDT420x0x001
MDT420E01001
CONN M.2 FMALE 67POS 0.020 GOLD
Amphenol ICC (FCI)
7,563
In Stock
1 : ¥18.88000
Cut Tape (CT)
800 : ¥11.90709
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
M.2 (NGFF) Mini Card
Female
-
67
-
2
0.020" (0.50mm)
Dual
Board Lock, Keyed E
Surface Mount, Right Angle
Solder
Copper Alloy
Gold
30.0µin (0.76µm)
-
Black
-
-40°C ~ 80°C
MDT420M01001
MDT420M01001
CONN M.2 FMALE 67POS 0.020 GOLD
Amphenol ICC (FCI)
7,325
In Stock
1 : ¥18.88000
Cut Tape (CT)
800 : ¥11.90709
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
M.2 (NGFF) Mini Card
Female
-
67
-
2
0.020" (0.50mm)
Dual
Board Lock, Keyed M
Surface Mount, Right Angle
Solder
Copper Alloy
Gold
30.0µin (0.76µm)
-
Black
-
-40°C ~ 80°C
175954x-1
1759546-1
CONN PCI EXP MIN FML 52POS 0.031
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : ¥13.14000
Cut Tape (CT)
350 : ¥8.82671
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
PCI Express Mini Card
Female
-
52
-
2
0.031" (0.80mm)
Dual
-
Surface Mount, Right Angle
Solder
Phosphor Bronze
Gold
Flash
-
Black
-
-
CONN PCI EXP FMALE 36POS 0.039
PCIE-036-02-S-D-EMS2-BG
CONN PCI EXP FMALE 36POS 0.039
Samtec Inc.
0
In Stock
Check Lead Time
1 : ¥60.01000
Tube
Tube
Active
PCI Express™
Female
-
36
0.062" (1.57mm)
2
0.039" (1.00mm)
Dual
Board Guide
Board Edge, Straddle Mount
Solder
Phosphor Bronze
Gold
30.0µin (0.76µm)
-
Black
-
-55°C ~ 125°C
Showing
of 4

Edgeboard Connectors


Card edge or edgeboard connectors are a style of connector system in which (typically) a pattern of exposed copper regions at the periphery of a printed circuit board constitutes one-half of a mating connector pair. A common use case being the connection of accessory cards such as graphics accelerators to computer motherboards in desktop PC applications, they offer a relatively low-cost, high density interconnect option for applications where durability is not a primary concern.