Edgeboard Connectors

Results: 2
Manufacturer
Amphenol ICC (FCI)Samtec Inc.
Series
M.2PCI Express® (PCIe)
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Card Type
M.2 (NGFF) Mini CardPCI Express™
Number of Positions
7598
Card Thickness
0.062" (1.57mm)-
Pitch
0.020" (0.50mm)0.039" (1.00mm)
Features
Board GuideBoard Guide, Board Lock, Solder Retention
Mounting Type
Surface MountThrough Hole, Right Angle
Termination
SolderSolder, Staggered
Contact Material
Copper AlloyPhosphor Bronze
Contact Finish Thickness
3.00µin (0.076µm)30.0µin (0.76µm)
Operating Temperature
-55°C ~ 125°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Gender
Number of Positions/Bay/Row
Number of Positions
Card Thickness
Number of Rows
Pitch
Read Out
Features
Mounting Type
Termination
Contact Material
Contact Finish
Contact Finish Thickness
Contact Type
Color
Flange Feature
Operating Temperature
MDT670M01501
MDT670M01501
CONN M.2 FMALE 75POS 0.020 GOLD
Amphenol ICC (FCI)
2,400
In Stock
1 : ¥58.70000
Cut Tape (CT)
500 : ¥39.10986
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
M.2 (NGFF) Mini Card
Female
-
75
-
2
0.020" (0.50mm)
Dual
Board Guide, Board Lock, Solder Retention
Surface Mount
Solder
Copper Alloy
Gold
30.0µin (0.76µm)
-
Black
-
-40°C ~ 85°C
PCIE-098-02-x-D-RA
PCIE-098-02-F-D-RA
CONN PCI EXP FMALE 98POS 0.039
Samtec Inc.
357
In Stock
4,830
Factory
1 : ¥82.67000
Tube
Tube
Active
PCI Express™
Female
-
98
0.062" (1.57mm)
2
0.039" (1.00mm)
Dual
Board Guide
Through Hole, Right Angle
Solder, Staggered
Phosphor Bronze
Gold
3.00µin (0.076µm)
-
Black
-
-55°C ~ 125°C
Showing
of 2

Edgeboard Connectors


Card edge or edgeboard connectors are a style of connector system in which (typically) a pattern of exposed copper regions at the periphery of a printed circuit board constitutes one-half of a mating connector pair. A common use case being the connection of accessory cards such as graphics accelerators to computer motherboards in desktop PC applications, they offer a relatively low-cost, high density interconnect option for applications where durability is not a primary concern.