Edgeboard Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Card Type | Gender | Number of Positions/Bay/Row | Number of Positions | Card Thickness | Number of Rows | Pitch | Read Out | Features | Mounting Type | Termination | Contact Material | Contact Finish | Contact Finish Thickness | Contact Type | Color | Flange Feature | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
225 In Stock | 90 : ¥67.40011 Tray | Tray | Active | Non Specified - Dual Edge | Female | 40 | 80 | 0.062" (1.57mm) | 2 | 0.025" (0.64mm) | Dual | Board Guide | Surface Mount, Right Angle | Solder | Phosphor Bronze | Gold | 10.0µin (0.25µm) | - | Black | - | -55°C ~ 125°C | |||
88 In Stock 5,117 Factory | 1 : ¥45.97000 Tube | Tube | Active | Non Specified - Dual Edge | Female | - | 16 | 0.062" (1.57mm) | 2 | 0.039" (1.00mm) | Dual | Board Lock | Surface Mount, Right Angle | Solder | Phosphor Bronze | Gold | 10.0µin (0.25µm) | Loop Bellows | Black | - | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 275 : ¥38.25662 Tape & Reel (TR) | Tape & Reel (TR) | Active | PCI Express™ | Female | 11; 38 | 98 | 0.062" (1.57mm) | 2 | 0.039" (1.00mm) | Dual | Board Guide, Locking Ramp | Surface Mount | Solder | Phosphor Bronze | Gold | 30.0µin (0.76µm) | Cantilever | Black | - | -55°C ~ 125°C |