1-2199119-5 | |
---|---|
DigiKey Part Number | A115902TR-ND - Tape & Reel (TR) A115902CT-ND - Cut Tape (CT) A115902DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2199119-5 |
Description | CONN M.2 FMALE 67POS 0.020 GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 1-2199119-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | M.2 (NGFF) Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 67 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 80°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.05000 | ¥13.05 |
10 | ¥11.91200 | ¥119.12 |
25 | ¥11.55600 | ¥288.90 |
50 | ¥11.44120 | ¥572.06 |
100 | ¥10.61940 | ¥1,061.94 |
250 | ¥10.44288 | ¥2,610.72 |
500 | ¥9.50432 | ¥4,752.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥8.50693 | ¥10,208.32 |
3,600 | ¥7.86157 | ¥28,301.65 |
6,000 | ¥7.62691 | ¥45,761.46 |