Edgeboard Connectors

Results: 2
Number of Positions/Bay/Row
949
Number of Positions
1898
Mounting Type
Surface MountSurface Mount, Right Angle
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Gender
Number of Positions/Bay/Row
Number of Positions
Card Thickness
Number of Rows
Pitch
Read Out
Features
Mounting Type
Termination
Contact Material
Contact Finish
Contact Finish Thickness
Contact Type
Color
Flange Feature
Operating Temperature
CONN EDGE DUAL FMALE 18POS 0.031
HSEC8-109-01-S-DV-A-L2
CONN EDGE DUAL FMALE 18POS 0.031
Samtec Inc.
0
In Stock
Check Lead Time
55 : ¥41.96400
Tray
Tray
Active
Non Specified - Dual Edge
Female
9
18
0.062" (1.57mm)
2
0.031" (0.80mm)
Dual
Board Guide, Latches
Surface Mount
Solder
Beryllium Copper
Gold
30.0µin (0.76µm)
Cantilever
Black
-
-55°C ~ 125°C
CONN EDGE DUAL FMALE 98POS 0.031
HSEC8-149-01-S-RA-L2
CONN EDGE DUAL FMALE 98POS 0.031
Samtec Inc.
0
In Stock
Check Lead Time
27 : ¥111.27852
Tray
Tray
Active
Non Specified - Dual Edge
Female
49
98
0.062" (1.57mm)
2
0.031" (0.80mm)
Dual
Board Guide, Latches
Surface Mount, Right Angle
Solder
Beryllium Copper
Gold
30.0µin (0.76µm)
Cantilever
Black
-
-55°C ~ 125°C
Showing
of 2

Edgeboard Connectors


Card edge or edgeboard connectors are a style of connector system in which (typically) a pattern of exposed copper regions at the periphery of a printed circuit board constitutes one-half of a mating connector pair. A common use case being the connection of accessory cards such as graphics accelerators to computer motherboards in desktop PC applications, they offer a relatively low-cost, high density interconnect option for applications where durability is not a primary concern.