SM3ZS067U310ABR1200 | |
---|---|
DigiKey Part Number | 670-2688-2-ND - Tape & Reel (TR) 670-2688-1-ND - Cut Tape (CT) 670-2688-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM3ZS067U310ABR1200 |
Description | CONN M.2 FMALE 67POS 0.020 GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | SM3ZS067U310ABR1200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | M.2 (NGFF) Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 67 | |
Card Thickness | 0.031" (0.79mm) | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.11µin (0.130µm) | |
Contact Type | - | |
Color | - | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 80°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.55000 | ¥13.55 |
10 | ¥11.77300 | ¥117.73 |
25 | ¥11.26720 | ¥281.68 |
50 | ¥11.01760 | ¥550.88 |
100 | ¥10.51760 | ¥1,051.76 |
250 | ¥9.51548 | ¥2,378.87 |
500 | ¥8.76446 | ¥4,382.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥7.51232 | ¥9,014.78 |
2,400 | ¥7.01152 | ¥16,827.65 |
6,000 | ¥6.66094 | ¥39,965.64 |
8,400 | ¥6.51070 | ¥54,689.88 |