EBC49DCAN-S605 | |
---|---|
DigiKey Part Number | S3328-ND |
Manufacturer | |
Manufacturer Product Number | EBC49DCAN-S605 |
Description | CONN ISA FMALE 98POS 0.100 GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 98 Position Female Connector ISA Gold 0.100" (2.54mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | EBC49DCAN-S605 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | ISA | |
Gender | Female | |
Number of Positions/Bay/Row | 31; 18 | |
Number of Positions | 98 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.100" (2.54mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Hairpin Bellows | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -65°C ~ 125°C | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.86000 | ¥119.86 |
10 | ¥106.23500 | ¥1,062.35 |
30 | ¥102.14633 | ¥3,064.39 |
40 | ¥98.06000 | ¥3,922.40 |
80 | ¥92.61275 | ¥7,409.02 |
230 | ¥84.44070 | ¥19,421.36 |
440 | ¥78.99286 | ¥34,756.86 |
950 | ¥72.45551 | ¥68,832.73 |