1-2199119-6 | |
---|---|
DigiKey Part Number | 17-1-2199119-6TR-ND - Tape & Reel (TR) 17-1-2199119-6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-2199119-6 |
Description | CONN M.2 FMALE 67POS 0.020 GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 1-2199119-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | M.2 (NGFF) Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 67 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 80°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.60000 | ¥15.60 |
10 | ¥14.27600 | ¥142.76 |
25 | ¥13.85760 | ¥346.44 |
50 | ¥13.71640 | ¥685.82 |
100 | ¥12.73130 | ¥1,273.13 |
250 | ¥12.52048 | ¥3,130.12 |
500 | ¥11.39496 | ¥5,697.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥10.13908 | ¥12,166.90 |
2,400 | ¥9.58696 | ¥23,008.70 |
3,600 | ¥9.27880 | ¥33,403.68 |
6,000 | ¥8.90560 | ¥53,433.60 |
8,400 | ¥8.70536 | ¥73,125.02 |