Edgeboard Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Card Type | Gender | Number of Positions/Bay/Row | Number of Positions | Card Thickness | Number of Rows | Pitch | Read Out | Features | Mounting Type | Termination | Contact Material | Contact Finish | Contact Finish Thickness | Contact Type | Color | Flange Feature | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34 In Stock | 1 : ¥61.65000 Tray | - | Tray | Active | Fits Female Edgecards | Male | 25 | 50 | 0.062" (1.57mm) | 2 | 0.100" (2.54mm) | Dual | - | Through Hole | Wire Wrap | Phosphor Bronze | Gold | 10.0µin (0.25µm) | - | Blue | Flush Mount, Top Opening, Unthreaded, 0.125" (3.18mm) Dia | -65°C ~ 125°C | ||
0 In Stock Check Lead Time | 1 : ¥58.29000 Tray | - | Tray | Active | Non Specified - Dual Edge | Female | 25 | 50 | 0.062" (1.57mm) | 2 | 0.100" (2.54mm) | Dual | - | Through Hole | Solder | Phosphor Bronze | Gold | 10.0µin (0.25µm) | Full Bellows | Blue | Top Mount Opening, Unthreaded, 0.125" (3.18mm) Dia | -65°C ~ 125°C |