Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | 22 µF | ±20% | 4 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 19 mA @ 120 Hz | 0.039" (1.00mm) | 0.118" Dia (3.00mm) | 0.197" (5.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 10 µF | ±20% | 16 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 20 mA @ 120 Hz | 0.039" (1.00mm) | 0.118" Dia (3.00mm) | 0.197" (5.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 2.2 µF | ±20% | 25 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 8 mA @ 120 Hz | 0.039" (1.00mm) | 0.118" Dia (3.00mm) | 0.197" (5.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 3.3 µF | ±20% | 25 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 10 mA @ 120 Hz | 0.039" (1.00mm) | 0.118" Dia (3.00mm) | 0.197" (5.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 4.7 µF | ±20% | 25 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 12 mA @ 120 Hz | 0.039" (1.00mm) | 0.118" Dia (3.00mm) | 0.197" (5.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 0.1 µF | ±20% | 50 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 1 mA @ 120 Hz | 0.039" (1.00mm) | 0.118" Dia (3.00mm) | 0.197" (5.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 0.22 µF | ±20% | 50 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 2 mA @ 120 Hz | 0.039" (1.00mm) | 0.118" Dia (3.00mm) | 0.197" (5.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 0.33 µF | ±20% | 50 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3 mA @ 120 Hz | 0.039" (1.00mm) | 0.118" Dia (3.00mm) | 0.197" (5.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 0.47 µF | ±20% | 50 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 5 mA @ 120 Hz | 0.039" (1.00mm) | 0.118" Dia (3.00mm) | 0.197" (5.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1 µF | ±20% | 50 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 8 mA @ 120 Hz | 0.039" (1.00mm) | 0.118" Dia (3.00mm) | 0.197" (5.00mm) | - | Through Hole | Radial, Can |