Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,835 In Stock | 1 : ¥18.39000 Cut Tape (CT) 500 : ¥8.65332 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 100 µF | ±20% | 50 V | 28mOhm | 2000 Hrs @ 145°C | -55°C ~ 145°C | AEC-Q200 | Automotive | 120 mA @ 100 Hz | 800 mA @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
9,842 In Stock | 1 : ¥18.39000 Cut Tape (CT) 500 : ¥6.56350 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 270 µF | ±20% | 35 V | 20mOhm | 2000 Hrs @ 145°C | -55°C ~ 145°C | AEC-Q200 | Automotive | 135 mA @ 100 Hz | 900 mA @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
1,783 In Stock | 1 : ¥9.44000 Cut Tape (CT) 1,000 : ¥4.37468 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Hybrid | 150 µF | ±20% | 35 V | 27mOhm | 2000 Hrs @ 145°C | -55°C ~ 145°C | AEC-Q200 | Automotive | 105 mA @ 100 Hz | 700 mA @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | - | Through Hole | Radial, Can | |||
1,551 In Stock | 1 : ¥11.25000 Cut Tape (CT) 500 : ¥5.83500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 150 µF | ±20% | 35 V | 27mOhm | 2000 Hrs @ 145°C | -55°C ~ 145°C | AEC-Q200 | Automotive | 105 mA @ 100 Hz | 700 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
984 In Stock | 1 : ¥15.35000 Cut Tape (CT) 500 : ¥6.88122 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Hybrid | 330 µF | ±20% | 25 V | 20mOhm | 2000 Hrs @ 145°C | -55°C ~ 145°C | AEC-Q200 | Automotive | 135 mA @ 100 Hz | 900 mA @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | - | Through Hole | Radial, Can | |||
970 In Stock | 1 : ¥15.35000 Cut Tape (CT) 500 : ¥6.88122 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Hybrid | 100 µF | ±20% | 50 V | 28mOhm | 2000 Hrs @ 145°C | -55°C ~ 145°C | AEC-Q200 | Automotive | 120 mA @ 100 Hz | 800 mA @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | - | Through Hole | Radial, Can | |||
1,378 In Stock | 1 : ¥16.34000 Cut Tape (CT) 500 : ¥7.69280 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 220 µF | ±20% | 25 V | 27mOhm | 2000 Hrs @ 145°C | -55°C ~ 145°C | AEC-Q200 | Automotive | 105 mA @ 100 Hz | 700 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
955 In Stock | 1 : ¥17.81000 Cut Tape (CT) 500 : ¥8.38684 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 82 µF | ±20% | 63 V | 30mOhm | 2000 Hrs @ 145°C | -55°C ~ 145°C | AEC-Q200 | Automotive | 120 mA @ 100 Hz | 800 mA @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
2,813 In Stock | 1 : ¥18.39000 Cut Tape (CT) 500 : ¥8.65332 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 330 µF | ±20% | 25 V | 20mOhm | 2000 Hrs @ 145°C | -55°C ~ 145°C | AEC-Q200 | Automotive | 135 mA @ 100 Hz | 900 mA @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
1,970 In Stock | 1 : ¥13.71000 Cut Tape (CT) 1,000 : ¥4.37468 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Hybrid | 33 µF | ±20% | 63 V | 40mOhm | 2000 Hrs @ 145°C | -55°C ~ 145°C | AEC-Q200 | Automotive | 60 mA @ 100 Hz | 600 mA @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | - | Through Hole | Radial, Can | |||
1,944 In Stock | 1 : ¥13.71000 Cut Tape (CT) 1,000 : ¥4.37468 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Hybrid | 220 µF | ±20% | 25 V | 27mOhm | 2000 Hrs @ 145°C | -55°C ~ 145°C | AEC-Q200 | Automotive | 105 mA @ 100 Hz | 700 mA @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | - | Through Hole | Radial, Can | |||
995 In Stock | 1 : ¥15.35000 Cut Tape (CT) 500 : ¥6.88122 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Hybrid | 82 µF | ±20% | 63 V | 30mOhm | 2000 Hrs @ 145°C | -55°C ~ 145°C | AEC-Q200 | Automotive | 120 mA @ 100 Hz | 800 mA @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | - | Through Hole | Radial, Can | |||
985 In Stock | 1 : ¥15.35000 Cut Tape (CT) 500 : ¥6.88122 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Hybrid | 270 µF | ±20% | 35 V | 20mOhm | 2000 Hrs @ 145°C | -55°C ~ 145°C | AEC-Q200 | Automotive | 135 mA @ 100 Hz | 900 mA @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | - | Through Hole | Radial, Can | |||
1,495 In Stock | 1 : ¥16.09000 Cut Tape (CT) 1,000 : ¥5.40703 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Hybrid | 68 µF | ±20% | 50 V | 30mOhm | 2000 Hrs @ 145°C | -55°C ~ 145°C | AEC-Q200 | Automotive | 90 mA @ 100 Hz | 600 mA @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | - | Through Hole | Radial, Can | |||
1,000 In Stock | 1 : ¥16.34000 Cut Tape (CT) 500 : ¥7.69280 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 33 µF | ±20% | 63 V | 40mOhm | 2000 Hrs @ 145°C | -55°C ~ 145°C | AEC-Q200 | Automotive | 60 mA @ 100 Hz | 600 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
1,752 In Stock | 1 : ¥18.39000 Cut Tape (CT) 500 : ¥8.65332 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 56 µF | ±20% | 63 V | 30mOhm | 2000 Hrs @ 145°C | -55°C ~ 145°C | AEC-Q200 | Automotive | 120 mA @ 100 Hz | 800 mA @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
1,092 In Stock | 1 : ¥16.34000 Cut Tape (CT) 500 : ¥7.69280 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 68 µF | ±20% | 50 V | 30mOhm | 2000 Hrs @ 145°C | -55°C ~ 145°C | AEC-Q200 | Automotive | 90 mA @ 100 Hz | 600 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
1,000 In Stock | 500 : ¥6.88122 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Hybrid | 56 µF | ±20% | 63 V | 30mOhm | 2000 Hrs @ 145°C | -55°C ~ 145°C | AEC-Q200 | Automotive | 120 mA @ 100 Hz | 800 mA @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | - | Through Hole | Radial, Can |