Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,402 In Stock | 1 : ¥39.24000 Cut Tape (CT) 600 : ¥23.10253 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 47 µF | ±20% | 100 V | 50mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 80 mA @ 120 Hz | 1.6 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
1,979 In Stock | 1 : ¥6.24000 Cut Tape (CT) 1,500 : ¥3.43170 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 10 µF | ±20% | 35 V | 40mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 105 mA @ 120 Hz | 2.1 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.374" (9.50mm) | - | Through Hole | Radial, Can | |||
1,916 In Stock | 1 : ¥13.22000 Cut Tape (CT) 600 : ¥7.65975 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 100 µF | ±20% | 35 V | 25mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 185 mA @ 120 Hz | 3.7 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
2,156 In Stock | 1 : ¥14.53000 Cut Tape (CT) 800 : ¥8.37400 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 10 µF | ±20% | 50 V | 45mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 75 mA @ 120 Hz | 1.5 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
590 In Stock | 1 : ¥20.69000 Cut Tape (CT) 600 : ¥12.16693 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 22 µF | ±20% | 80 V | 35mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 140 mA @ 120 Hz | 2.8 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
179 In Stock | 1 : ¥34.48000 Cut Tape (CT) 600 : ¥19.90878 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 68 µF | ±20% | 50 V | 35mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 100 mA @ 120 Hz | 2 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
517 In Stock | 1 : ¥43.92000 Cut Tape (CT) 600 : ¥25.40127 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 56 µF | ±20% | 63 V | 50mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 80 mA @ 120 Hz | 1.6 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
455 In Stock | 1 : ¥11.33000 Cut Tape (CT) 800 : ¥6.67458 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 10 µF | ±20% | 80 V | 45mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 95 mA @ 120 Hz | 1.9 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.354" (9.00mm) | - | Through Hole | Radial, Can | |||
387 In Stock | 1 : ¥18.72000 Cut Tape (CT) 800 : ¥11.02576 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 10 µF | ±20% | 100 V | 55mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 70 mA @ 120 Hz | 1.4 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
209 In Stock | 1 : ¥23.97000 Cut Tape (CT) 800 : ¥13.83353 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 22 µF | ±20% | 50 V | 40mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 90 mA @ 120 Hz | 1.8 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
1,458 In Stock | 1 : ¥25.12000 Cut Tape (CT) 800 : ¥14.53956 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 10 µF | ±20% | 63 V | 55mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 70 mA @ 120 Hz | 1.4 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
750 In Stock | 1 : ¥27.67000 Cut Tape (CT) 800 : ¥16.00091 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 22 µF | ±20% | 63 V | 55mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 70 mA @ 120 Hz | 1.4 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
135 In Stock | 1 : ¥29.47000 Cut Tape (CT) 600 : ¥17.32282 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 33 µF | ±20% | 100 V | 50mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 80 mA @ 120 Hz | 1.6 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
144 In Stock | 1 : ¥32.92000 Cut Tape (CT) 600 : ¥19.04675 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 47 µF | ±20% | 50 V | 35mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 100 mA @ 120 Hz | 2 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
292 In Stock | 1 : ¥42.44000 Cut Tape (CT) 600 : ¥24.51448 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 47 µF | ±20% | 63 V | 50mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 80 mA @ 120 Hz | 1.6 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
595 In Stock | 1 : ¥11.49000 Cut Tape (CT) 800 : ¥6.61710 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 56 µF | ±20% | 35 V | 25mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 144.5 mA @ 120 Hz | 2.89 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
169 In Stock | 1 : ¥27.09000 Cut Tape (CT) 600 : ¥15.93537 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 33 µF | ±20% | 80 V | 35mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 140 mA @ 120 Hz | 2.8 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
595 In Stock | 1 : ¥29.97000 Cut Tape (CT) 600 : ¥17.30640 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 33 µF | ±20% | 50 V | 35mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 100 mA @ 120 Hz | 2 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
586 In Stock | 1 : ¥33.74000 Cut Tape (CT) 600 : ¥19.51470 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 56 µF | ±20% | 50 V | 35mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 100 mA @ 120 Hz | 2 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
594 In Stock | 1 : ¥40.31000 Cut Tape (CT) 600 : ¥23.28315 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 39 µF | ±20% | 63 V | 50mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 80 mA @ 120 Hz | 1.6 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
599 In Stock | 1 : ¥12.73000 Cut Tape (CT) 600 : ¥7.32315 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 82 µF | ±20% | 35 V | 25mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 185 mA @ 120 Hz | 3.7 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
980 In Stock | 1 : ¥24.05000 Cut Tape (CT) 600 : ¥14.16192 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 27 µF | ±20% | 80 V | 35mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 140 mA @ 120 Hz | 2.8 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
498 In Stock | 1 : ¥24.14000 Cut Tape (CT) 600 : ¥14.17833 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 22 µF | ±20% | 100 V | 50mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 80 mA @ 120 Hz | 1.6 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
150 In Stock | 1 : ¥38.42000 Cut Tape (CT) 600 : ¥22.19110 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 33 µF | ±20% | 63 V | 50mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 80 mA @ 120 Hz | 1.6 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
828 In Stock | 1 : ¥7.64000 Cut Tape (CT) 1,500 : ¥4.19521 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymer | 22 µF | ±20% | 35 V | 40mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 105 mA @ 120 Hz | 2.1 A @ 100 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.374" (9.50mm) | - | Through Hole | Radial, Can |