Trimmers, Variable Capacitors

Results: 4
Adjustment Type
SideTop
Height - Seated (Max)
0.500" (12.70mm)0.520" (13.21mm)
Mounting Type
Panel MountSurface MountThrough Hole
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance Range
Adjustment Type
Voltage - Rated
Dielectric Material
Q @ Freq
Size / Dimension
Height - Seated (Max)
Operating Temperature
Mounting Type
Features
CAP TRIMMER 1-10PF 250V TH
A3F10
CAP TRIMMER 1-10PF 250V TH
Knowles Voltronics
0
In Stock
Obsolete
Bulk
Obsolete
1 ~ 10pF
Top
250 V
Polytetrafluoroethylene (PTFE)
2000 @ 100MHz
0.300" Dia (7.62mm)
0.500" (12.70mm)
-65°C ~ 125°C
Through Hole
General Purpose
CAP TRIMMER 1-10PF 250V SMD
A3M10
CAP TRIMMER 1-10PF 250V SMD
Knowles Voltronics
0
In Stock
Obsolete
Bulk
Obsolete
1 ~ 10pF
Top
250 V
Polytetrafluoroethylene (PTFE)
2000 @ 100MHz
0.300" Dia (7.62mm)
0.500" (12.70mm)
-65°C ~ 125°C
Surface Mount
General Purpose
CAP TRIMMER 1-10PF 250V TH
A3P10
CAP TRIMMER 1-10PF 250V TH
Knowles Voltronics
0
In Stock
Obsolete
Bulk
Obsolete
1 ~ 10pF
Side
250 V
Polytetrafluoroethylene (PTFE)
2000 @ 100MHz
0.300" Dia (7.62mm)
0.520" (13.21mm)
-65°C ~ 125°C
Through Hole
General Purpose
CAP TRIMMER 1-10PF 250V PNL MNT
A3T10
CAP TRIMMER 1-10PF 250V PNL MNT
Knowles Voltronics
0
In Stock
Obsolete
Bulk
Obsolete
1 ~ 10pF
Top
250 V
Polytetrafluoroethylene (PTFE)
2000 @ 100MHz
0.300" Dia (7.62mm)
0.500" (12.70mm)
-65°C ~ 125°C
Panel Mount
General Purpose
Showing
of 4

Trimmers, Variable Capacitors


Trimmer and variable capacitors are a group of devices that provide a capacitance that is user-adjustable within some specified, relatively narrow range. Devices covering capacitance ranges of a few picofarads to a few nanofarads are commonly available, with voltage ratings from the tens of volts into the kilovolts. Typically used for calibration, tuning, and matching applications, their relatively high cost and potential for maladjustment recommends the use of fixed value devices where feasible.